Part Details for E79-00A by Cherry Industrial Solutions
Results Overview of E79-00A by Cherry Industrial Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E79-00A Information
E79-00A by Cherry Industrial Solutions is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for E79-00A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CH157-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 10A 125V Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
17960 In Stock |
|
$6.5000 / $9.3300 | Buy Now |
DISTI #
540-E79-00A
|
Mouser Electronics | Pushbutton Switches 10A DPDT MOM QC TERM RoHS: Compliant | 0 |
|
$6.5000 / $8.6000 | Order Now |
DISTI #
000000000000016250
|
Sager | Pushbutton Switches 10A DPDT MOM QC TERM Min Qty: 1 | 9860 |
|
$6.0200 / $7.1800 | Buy Now |