Part Details for E6B2-CWZ6C 500P/R 2M (E6B2CWZ6C500PR2M) by OMRON Industrial Automation
Results Overview of E6B2-CWZ6C 500P/R 2M (E6B2CWZ6C500PR2M) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E6B2-CWZ6C 500P/R 2M (E6B2CWZ6C500PR2M) Information
E6B2-CWZ6C 500P/R 2M (E6B2CWZ6C500PR2M) by OMRON Industrial Automation is an Optical Position Encoder.
Optical Position Encoders are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61083-164500PLF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 160 Positions. | |
DBV9W4S500P30LF | Amphenol Communications Solutions | D-Sub Hybrid Connectors, Input Output Connectors, Mixed Signal and Power 9W4 Socket Right Angle Solder, Europe Standard, 30A, 200 Cycles, with UNC 4-40 female screw and plastic bracket. | |
61083-204500PLF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 200 Positions. |
Price & Stock for E6B2-CWZ6C 500P/R 2M (E6B2CWZ6C500PR2M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70354386
|
RS | Encoder, incremental,500P/R, NPN Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$516.6100 / $561.5400 | Buy Now |