Part Details for E6A2-CS3C 360P/R 2M by OMRON Industrial Automation
Results Overview of E6A2-CS3C 360P/R 2M by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E6A2-CS3C 360P/R 2M Information
E6A2-CS3C 360P/R 2M by OMRON Industrial Automation is an Optical Position Encoder.
Optical Position Encoders are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8655GMCS3C11KLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 37 way Right Angle exit full metal hood | |
LV14360PEVM | Texas Instruments | 60-V, 3-A step-down converter with 300-µA IQ evaluation module | |
LV14360PDDAR | Texas Instruments | 4.3-V to 60-V, 3-A, step down converter with 300-µA standby IQ and +/-0.53% Vref accuracy 8-SO PowerPAD -40 to 150 |
Price & Stock for E6A2-CS3C 360P/R 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E6A2-CS3C360P/R2M-ND
|
DigiKey | ROTARY ENCODER OPTICAL 360PPR 2M Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$421.9200 | Buy Now |
DISTI #
OISE6A2-CS3C 360P/R 2M
|
Heilind Electronics | INC,5-12VDC OPEN, A PHASE E6A2CS3C360PR2M | Americas - 0 in Stock |
|
Buy Now |