Part Details for E5AC-CQ4A5M-009 by OMRON Industrial Automation
Results Overview of E5AC-CQ4A5M-009 by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E5AC-CQ4A5M-009 Information
E5AC-CQ4A5M-009 by OMRON Industrial Automation is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for E5AC-CQ4A5M-009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46X9706
|
Newark | Controller, Digital Temp, Din Rail, Thermocouple Type:B, E, J, K, L, N, R, S, T, U, W, Plii, Operating Temperature Max:55°C, Operating Temperature Min:-10°C, Temperature Accuracy ±:0.3%, Output Voltage Max:-, Output Voltage Min:- Rohs Compliant: Yes |Omron Industrial Automation E5AC-CQ4A5M-009 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,079.7300 / $1,284.8200 | Buy Now |
DISTI #
SW1866-ND
|
DigiKey | CONTROL TEMP/PROCESS 100-240V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1 In Stock |
|
$783.9000 | Buy Now |
DISTI #
72225474
|
RS | 1/4TC Current/Volt AC HB RS485, E5ACCQ4A5M009 Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$791.7400 | RFQ |
DISTI #
OMIE5AC-CQ4A5M-009
|
Heilind Electronics | 14TC CURRENTVOLT AC HB RS485 E5ACCQ4A5M009 | Americas - 0 in Stock |
|
Buy Now |