Part Details for E57SAL30A2SA by Omega Engineering
Results Overview of E57SAL30A2SA by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E57SAL30A2SA Information
E57SAL30A2SA by Omega Engineering is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for E57SAL30A2SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AH7616
|
Newark | Inductive Sensor |Omega E57SAL30A2SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$240.6500 | Buy Now |
DISTI #
E57SAL30A2SA
|
Avnet Americas | PROXIMITY SENSORS IN 12, 18 & 30 MM DIAMETERS. 2 OR 3-WIRE, LED STATUS INDICATOR MODELS WITH SENSING RANGES FROM 2MM TO 15MM FOR AC OR DC VOLTAGES. - Bulk (Alt: E57SAL30A2SA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$240.6500 | Buy Now |
Part Details for E57SAL30A2SA
E57SAL30A2SA CAD Models
E57SAL30A2SA Part Data Attributes
|
E57SAL30A2SA
Omega Engineering
Buy Now
Datasheet
|
Compare Parts:
E57SAL30A2SA
Omega Engineering
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMEGA ENGINEERING INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | IP67, SHIELDED, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, OVERLOAD CIRCUIT PROTECTION | |
Body Height | 73.8 mm | |
Body Length or Diameter | 30 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 10 mm | |
Mounting Feature | UNSPECIFIED MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 240 V | |
Supply Voltage-Min | 20 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |