Part Details for E5288-3A0C05-L by Pulse Electronics Corporation
Results Overview of E5288-3A0C05-L by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E5288-3A0C05-L Information
E5288-3A0C05-L by Pulse Electronics Corporation is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJSAE5288A2 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, RJ45, Stacked, Shield, LEDs, 2 Port, With Filter | |
RJSBE5288C1 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors RJ45, RA, 8P8C, With LEDs, Shield. | |
RJSBE5288C2 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors RJ45, RA, 8P8C, With LEDs, Shield. |
Part Details for E5288-3A0C05-L
E5288-3A0C05-L CAD Models
E5288-3A0C05-L Part Data Attributes
|
E5288-3A0C05-L
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
E5288-3A0C05-L
Pulse Electronics Corporation
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: RJ-45, 1 PORT, 8-POSITION EACH | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.63 inch | |
Body Depth | 0.65 inch | |
Body Length | 0.661 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VDC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
E5288-3A0C05-L Frequently Asked Questions (FAQ)
-
Pulse Electronics provides a recommended PCB layout and footprint in their application notes or design guides. It's essential to follow these guidelines to ensure optimal performance, minimize signal loss, and reduce electromagnetic interference (EMI).
-
The E5288-3A0C05-L has a maximum operating temperature of 125°C. To ensure reliable operation, it's crucial to provide adequate heat dissipation through proper PCB design, thermal vias, and heat sinks. Pulse Electronics may provide thermal management guidelines in their documentation or application notes.
-
Pulse Electronics may provide specific soldering and assembly guidelines in their documentation or application notes. It's essential to follow these recommendations to ensure reliable connections, minimize defects, and prevent damage to the component.
-
Pulse Electronics may provide troubleshooting guides or application notes that address common issues or faults with the E5288-3A0C05-L. Additionally, engineers can consult with Pulse Electronics' technical support or seek guidance from experienced colleagues who have worked with similar components.
-
Pulse Electronics may provide specific testing or validation procedures in their documentation or application notes. Engineers should follow these guidelines to ensure the component meets the required specifications and operates reliably in their application.