-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Jack, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E5288-3A0C02-L by Pulse Electronics Corporation is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJSAE5288A2 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, RJ45, Stacked, Shield, LEDs, 2 Port, With Filter | |
RJSBE5288C1 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors RJ45, RA, 8P8C, With LEDs, Shield. | |
RJSBE5288C2 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors RJ45, RA, 8P8C, With LEDs, Shield. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6248
|
Newark | Conn, rj45,top Entry 8P8C B Npb/Tray |Pulse E5288-3A0C02-L RoHS: Not Compliant Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 / $2.0400 | Buy Now |
DISTI #
553-E5288-3A0C02-L-ND
|
DigiKey | CONN MOD JACK 8P8C SHIELDED Min Qty: 1 Lead time: 6 Weeks Container: Tray |
133 In Stock |
|
$1.8990 / $3.3600 | Buy Now |
DISTI #
E5288-3A0C02-L
|
Avnet Americas | Conn RJ45 Receptacle 8 POS Solder ST Through Hole 12 Terminal Single Port - Trays (Alt: E5288-3A0C02-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.0352 / $3.2928 | Buy Now |
DISTI #
673-E5288-3A0C02-L
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 Cat3 THT 8P Top Entry Connector RoHS: Compliant | 36 |
|
$1.8400 / $3.3600 | Buy Now |
DISTI #
V36:1790_17615681
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.27mm Solder ST Thru-Hole 12 Terminal 1 Port RoHS: Compliant Min Qty: 1080 Package Multiple: 1080 Lead time: 6 Weeks Date Code: 2223 | Americas - 80 |
|
$1.6600 | Buy Now |
DISTI #
V79:2366_24604279
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.27mm Solder ST Thru-Hole 12 Terminal 1 Port RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 2027 | Americas - 50 |
|
$1.4930 | Buy Now |
|
Onlinecomponents.com | CONN, RJ45 1x1 TOP ENTRY G/Y LEDS, THT RoHS: Compliant | 0 |
|
$1.7700 / $3.7000 | Buy Now |
|
Onlinecomponents.com | Conn RJ-45 F 8 POS 2.54mm Solder ST Thru-Hole 12 Terminal 1 Port RoHS: Compliant | 0 |
|
$1.8200 / $9.4900 | Buy Now |
DISTI #
62413237
|
Verical | Conn RJ-45 F 8 POS 1.27mm Solder ST Thru-Hole 12 Terminal 1 Port RoHS: Compliant Min Qty: 80 Package Multiple: 80 Date Code: 2223 | Americas - 80 |
|
$2.1975 / $2.2774 | Buy Now |
DISTI #
70812432
|
Verical | Conn RJ-45 F 8 POS 1.27mm Solder ST Thru-Hole 12 Terminal 1 Port RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 2027 | Americas - 50 |
|
$1.8363 / $2.4651 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
E5288-3A0C02-L
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
E5288-3A0C02-L
Pulse Electronics Corporation
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Additional Feature | STANDARD: RJ-45, 1 PORT, 8-POSITION EACH | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.63 inch | |
Body Depth | 0.65 inch | |
Body Length | 0.66 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VDC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
The recommended PCB layout and land pattern can be found in the Pulse Electronics Corporation's application note AN-42, which provides guidelines for optimal performance and thermal management.
The E5288-3A0C02-L is designed to minimize electromagnetic interference (EMI) and radio-frequency interference (RFI). It features a shielded construction and is designed to meet CISPR 22 and FCC Part 15 Class B emissions standards.
The E5288-3A0C02-L is rated for operation from -40°C to +85°C, making it suitable for a wide range of industrial and commercial applications.
Yes, the E5288-3A0C02-L is designed and manufactured to meet the requirements of high-reliability and safety-critical applications, including automotive, aerospace, and medical devices.
The typical lead time for the E5288-3A0C02-L is 8-12 weeks, and the minimum order quantity is 1,000 pieces. However, please contact Pulse Electronics Corporation or an authorized distributor for the most up-to-date and accurate information.