-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 360W, Hybrid, PACKAGE-13
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E48SC12030NRFH by Delta Electronics Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
941-1768-ND
|
DigiKey | DC DC CONVERTER 12V 360W Min Qty: 1 Lead time: 30 Weeks Container: Tray |
39 In Stock |
|
$61.5635 / $68.3600 | Buy Now |
DISTI #
108-E48SC12030NRFH
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC/DC Converter, 1/8 Brick, 12Vout, 30A RoHS: Compliant | 136 |
|
$58.5700 / $68.2000 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 8th Brick, 12V, 30A | 50 |
|
$152.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
E48SC12030NRFH
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
E48SC12030NRFH
Delta Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, 360W, Hybrid, PACKAGE-13
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | PACKAGE-13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Delta Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-X13 | |
Length | 58.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 13 | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 12.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Total Power Output-Max | 360 W | |
Trim/Adjustable Output | YES | |
Width | 22.8 mm |
The recommended PCB layout for optimal thermal performance involves placing the DC-DC converter near a metal plate or a heat sink, and ensuring good airflow around the component. The PCB should also have sufficient copper thickness and thermal vias to dissipate heat efficiently.
To ensure EMC, it is recommended to use a metal shield around the DC-DC converter, and to keep the input and output cables as short as possible. Additionally, the PCB should be designed with EMC in mind, using techniques such as grounding, shielding, and filtering to minimize electromagnetic interference.
The maximum allowable capacitance for the output filter capacitor is 220uF. Exceeding this value may cause instability or oscillation in the DC-DC converter.
To troubleshoot issues with the DC-DC converter, first check the input voltage and current, and ensure that the output voltage is within the specified range. Check for any signs of overheating, such as excessive temperature or burning smells. Use an oscilloscope to check for any oscillations or noise on the output voltage. If the issue persists, consult the datasheet or contact Delta Electronics Inc for further support.
The E48SC12030NRFH is a commercial-grade DC-DC converter, and may not be suitable for high-reliability or safety-critical applications. For such applications, it is recommended to use a DC-DC converter that is specifically designed and certified for high-reliability or safety-critical use, such as those with MIL-STD-810 or IEC 60601-1 certification.