Part Details for E48SC12025NRFH by Delta Electronics Inc
Results Overview of E48SC12025NRFH by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E48SC12025NRFH Information
E48SC12025NRFH by Delta Electronics Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for E48SC12025NRFH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
941-1767-ND
|
DigiKey | DC DC CONVERTER 12V 300W Min Qty: 1 Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
$56.0619 / $62.2500 | Buy Now |
DISTI #
108-E48SC12025NRFH
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC/DC Converter, 1/8 Brick, 12Vout, 25A RoHS: Compliant | 152 |
|
$57.1900 / $63.6000 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 8th Brick, 12V, 25A | 50 |
|
$161.5900 | Buy Now |
Part Details for E48SC12025NRFH
E48SC12025NRFH CAD Models
E48SC12025NRFH Part Data Attributes
|
E48SC12025NRFH
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
E48SC12025NRFH
Delta Electronics Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Delta Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA,EN, IEC, UL | |
Efficiency (Main Output) | 95.7% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P13 | |
Length | 58.4 mm | |
Line Regulation-Max | 0.4% | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,13LEAD(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; UNDER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.031815 Vrms | |
Screening Level | EN/IEC/UL 62368-1 | |
Seated Height-Max | 12.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 300 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.075 s | |
Width | 22.8 mm |
E48SC12025NRFH Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing the DC-DC converter near a metal plate or a heat sink, and ensuring good airflow around the component. The PCB should also have sufficient copper thickness and thermal vias to dissipate heat efficiently.
-
To ensure EMC, it is recommended to follow proper PCB design and layout guidelines, use a metal enclosure, and add EMI filters or shielding if necessary. Additionally, the module should be placed at least 10mm away from other components to minimize electromagnetic interference.
-
The derating curve for the E48SC12025NRFH is typically provided in the datasheet or can be obtained from the manufacturer. The curve shows the reduction in output power as the ambient temperature increases. Engineers should consult the derating curve to determine the maximum output power at their specific operating temperature.
-
To troubleshoot issues with the module, engineers should first consult the datasheet and application notes. They should also check the input voltage, output voltage, and current to ensure they are within the specified ranges. Additionally, they should verify that the module is properly mounted and cooled, and that the PCB layout is correct.
-
The reliability and MTBF ratings for the E48SC12025NRFH are typically provided in the datasheet or can be obtained from the manufacturer. These ratings indicate the module's expected lifespan and failure rate, which can help engineers design and plan for maintenance and replacement.