Part Details for E3S-CD11 by OMRON Industrial Automation
Results Overview of E3S-CD11 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E3S-CD11 Information
E3S-CD11 by OMRON Industrial Automation is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for E3S-CD11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F5972
|
Newark | Photoelectric Sensor, Sensor Output Type:-, Sensing Range Max:700Mm, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Output Current:100Ma, Product Range:E3S-C Series, Sensor Housing:Rectangular, Sensor Input:Optical Rohs Compliant: Yes |Omron Industrial Automation E3S-CD11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$431.6600 / $513.6500 | Buy Now |
DISTI #
Z1096-ND
|
DigiKey | SENSOR REFLECTIVE 700MM NPN/PNP Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$334.5300 | Buy Now |
DISTI #
OISE3S-CD11
|
Heilind Electronics | 70CM DIFFUSE NPN/PNP HORZ E3SCD11 | Americas - 0 in Stock |
|
$359.5846 / $389.5500 | Buy Now |