Part Details for E3FA-DP21 by OMRON Corporation
Results Overview of E3FA-DP21 by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E3FA-DP21 Information
E3FA-DP21 by OMRON Corporation is a Linear Position Sensor.
Linear Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for E3FA-DP21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E3FADP21
|
Avnet Americas | - Bulk (Alt: E3FADP21) Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$63.7490 / $67.7875 | Buy Now |
DISTI #
653-E3FADP21
|
Mouser Electronics | Photoelectric Sensors Diffuse M12 Conn PNP Straight 100mm RoHS: Compliant | 6 |
|
$66.6500 / $80.9000 | Buy Now |
DISTI #
87334576
|
Verical | Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP Open Collector 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$141.9853 | Buy Now |
DISTI #
E3FA-DP21
|
TME | Sensor: photoelectric, straight, Range: 0.1m, PNP, Usup: 10÷30VDC Min Qty: 1 | 5 |
|
$86.4400 / $99.4300 | Buy Now |
|
Neutron USA | Photoelectric Sensors Diffuse M12 Conn PNP Straight 100mm | 50 |
|
$199.2300 | Buy Now |
|
Vyrian | Sensors & Transducers | 8 |
|
RFQ |