Part Details for E39-RS3 by OMRON Corporation
Results Overview of E39-RS3 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E39-RS3 Information
E39-RS3 by OMRON Corporation is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for E39-RS3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E39RS3
|
Avnet Americas | SHET RFLCTR 70 X 80MM - Bulk (Alt: E39RS3) Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$35.8752 / $44.4430 | Buy Now |
DISTI #
653-E39-RS3
|
Mouser Electronics | Sensor Hardware & Accessories TAPE REFLECTOR 150-1 400mm SD RoHS: Compliant | 0 |
|
$37.3700 / $46.1000 | Order Now |
DISTI #
E39-RS3
|
TME | Reflector, 80x70x0.5mm, self-adhesive, E39 Min Qty: 1 | 1 |
|
$45.1000 / $51.8800 | Buy Now |