-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 108W, Hybrid, EIGHTH BRICK PACKAGE-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E36SC12009NRFA by Delta Electronics Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
941-1571-ND
|
DigiKey | DC DC CONVERTER 12V 108W Min Qty: 1 Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
$31.6497 / $35.9900 | Buy Now |
DISTI #
108-E36SC12009NRFA
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC/DC Converter, 1/8 Brick, 12Vout, 9A RoHS: Compliant | 53 |
|
$29.7900 / $68.6800 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 8th brick, 12V, 9A, 18-75Vin, DIP | 50 |
|
$109.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
E36SC12009NRFA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
E36SC12009NRFA
Delta Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, 108W, Hybrid, EIGHTH BRICK PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | 1/8 BRICK PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Delta Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 58.4 mm | |
Line Regulation-Max | 0.00288% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 9 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT, OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 108 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.055 s | |
Width | 22.8 mm |
For optimal performance, it's recommended to follow the datasheet's recommended PCB layout and thermal management guidelines. Ensure a minimum of 1 oz copper thickness, use a 4-layer PCB with a dedicated ground plane, and implement a heat sink with a thermal interface material. This will help reduce thermal resistance and ensure reliable operation.
To ensure EMC compliance, follow the datasheet's guidelines for PCB layout, component placement, and shielding. Additionally, consider using a metal enclosure, implementing EMI filters, and ensuring proper grounding and bonding. It's also recommended to perform EMC testing to ensure compliance with relevant standards.
Derating curves are not explicitly provided in the datasheet, but they can be obtained by contacting Delta Electronics Inc directly. Derating curves are essential for ensuring the component operates within safe operating conditions, especially in high-temperature or high-stress applications. Be sure to request the derating curves and factor them into your design to ensure reliable operation.
While the E36SC12009NRFA is a high-quality component, it's essential to evaluate its suitability for high-reliability or safety-critical applications. Review the component's reliability data, failure modes, and fault tolerance. Additionally, consider implementing redundant systems, error detection, and correction mechanisms to ensure the required level of reliability and safety.
To prevent damage, store the E36SC12009NRFA in its original packaging, away from direct sunlight, moisture, and extreme temperatures. Handle the component by the body, avoiding touching the pins or electrical contacts. Use anti-static wrist straps, mats, or bags to prevent electrostatic discharge damage during handling and assembly.