Part Details for E2E-X40MB2L30-M1 by OMRON Industrial Automation
Results Overview of E2E-X40MB2L30-M1 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E2E-X40MB2L30-M1 Information
E2E-X40MB2L30-M1 by OMRON Industrial Automation is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for E2E-X40MB2L30-M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2E-X40MB2L30-M1-ND
|
DigiKey | SENSOR INDUCT 40MM PNP M30 NC Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$152.3100 | Buy Now |
DISTI #
71748118
|
RS | Inductive Proximity Sensor, 3-Wire, M30 40mm, PNP/NC, Long, E2E Next Series Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$145.6800 / $161.8700 | RFQ |
DISTI #
OISE2E-X40MB2L30-M1
|
Heilind Electronics | M303XLONGNSPNPNCNO IOL E2EX40MB2L30M1 | Americas - 0 in Stock |
|
Buy Now |