Part Details for E2E-X18MB230 5M by OMRON Industrial Automation
Results Overview of E2E-X18MB230 5M by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E2E-X18MB230 5M Information
E2E-X18MB230 5M by OMRON Industrial Automation is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for E2E-X18MB230 5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2E-X18MB2305M-ND
|
DigiKey | SENSOR INDUCT 18MM PNP M30 NC Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$99.3100 | Buy Now |
DISTI #
71748005
|
RS | Inductive Proximity Sensor, 3-Wire, M30 18mm, PNP/NC, Short, E2E Next Series Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$89.5400 / $98.3600 | RFQ |
DISTI #
OISE2E-X18MB230 5M
|
Heilind Electronics | M301XSHORTNSPNPNCNO IOL E2EX18MB2305M | Americas - 0 in Stock |
|
Buy Now |