Part Details for E28F008SA-85 by Intel Corporation
Results Overview of E28F008SA-85 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E28F008SA-85 Information
E28F008SA-85 by Intel Corporation is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for E28F008SA-85
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,EEPROM,NOR FLASH,1MX8,CMOS,TSSOP,40PIN,PLASTIC | 6 |
|
$9.6470 / $12.8626 | Buy Now |
Part Details for E28F008SA-85
E28F008SA-85 CAD Models
E28F008SA-85 Part Data Attributes
|
E28F008SA-85
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
E28F008SA-85
Intel Corporation
Flash, 1MX8, 85ns, PDSO40, 10 X 20 MM, TSOP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | TSOP | |
Package Description | 10 X 20 MM, TSOP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Intel | |
Access Time-Max | 85 ns | |
Additional Feature | DEEP POWER-DOWN | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16 | |
Number of Terminals | 40 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.0000012 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for E28F008SA-85
This table gives cross-reference parts and alternative options found for E28F008SA-85. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E28F008SA-85, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LH28F008SAHT-KF85 | Sharp Corp | Check for Price | Flash, 1MX8, 85ns, PDSO40, TSOP1-40 | E28F008SA-85 vs LH28F008SAHT-KF85 |
E28F008SA-85 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the E28F008SA-85 is -40°C to +85°C.
-
The E28F008SA-85 has a limited number of erase and programming cycles (typically 100,000 to 1,000,000 cycles). To handle this, implement wear leveling and error correction mechanisms in your design to minimize the number of writes and ensure data integrity.
-
The recommended voltage supply for the E28F008SA-85 is 5V ± 10% (4.5V to 5.5V).
-
To protect the E28F008SA-85 from POR issues, ensure that the power supply ramps up slowly (typically 10 ms to 100 ms) and that the voltage supply is stable before accessing the device.
-
The typical access time for the E28F008SA-85 is 70 ns to 120 ns, depending on the operating frequency and voltage supply.