Part Details for E207J1ZQE2 by C&K
Results Overview of E207J1ZQE2 by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E207J1ZQE2 Information
E207J1ZQE2 by C&K is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for E207J1ZQE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM1120
|
Newark | Rocker Switches Rocker |C&k Components E207J1ZQE2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$13.3300 / $17.2600 | Buy Now |
DISTI #
35AH0181
|
Newark | E207J1Zqe2 |C&k Components E207J1ZQE2 RoHS: Not Compliant Min Qty: 2160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8300 | Buy Now |
DISTI #
CKN11159-ND
|
DigiKey | SWITCH ROCKER DPDT 7.5A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
51 In Stock |
|
$12.1453 / $18.2000 | Buy Now |
DISTI #
611-E207J1ZQE2
|
Mouser Electronics | Rocker Switches Rocker RoHS: Compliant | 0 |
|
$12.1400 / $18.2000 | Order Now |
DISTI #
70128403
|
RS | Switch, Rocker, Sealed, DPDT, ON-OFF-MOM, Black .531 Rocker,7.5A,125VAC/28VDC, Solder Min Qty: 108 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0600 / $13.0100 | RFQ |
DISTI #
66376184
|
Verical | Switch Rocker ON OFF Mom DPDT Solder Lug Rocker 7.5A 250VAC 28VDC Bulk Min Qty: 7 Package Multiple: 1 | Americas - 200 |
|
$9.9500 | Buy Now |
DISTI #
51580290
|
Verical | Switch Rocker ON OFF Mom DPDT Solder Lug Rocker 7.5A 250VAC 28VDC Bulk Min Qty: 5 Package Multiple: 5 Date Code: 1821 | Americas - 5 |
|
$21.4240 / $43.8880 | Buy Now |
DISTI #
000000000003166575
|
Sager | Rocker Switches Rocker | 0 |
|
Buy Now |
Part Details for E207J1ZQE2
E207J1ZQE2 CAD Models
E207J1ZQE2 Part Data Attributes
|
E207J1ZQE2
C&K
Buy Now
Datasheet
|
Compare Parts:
E207J1ZQE2
C&K
ROCKER SWITCH, DPDT, LATCHED AND MOMENTARY, 7.5A, 28VDC, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.31 inch | |
Actuator Material | NYLON | |
Actuator Type | LONG ROCKER | |
Body Breadth | 11.43 mm | |
Body Height | 8.38 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Contact (AC) Max Rating R Load | 7.5A@125VAC | |
Contact Current(AC)-Max | 7.5 A | |
Contact Current(DC)-Max | 7.5 A | |
Contact (DC) Max Rating R Load | 7.5A@28VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |