Part Details for E201J1V3QE2 by C&K
Results Overview of E201J1V3QE2 by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E201J1V3QE2 Information
E201J1V3QE2 by C&K is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for E201J1V3QE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH0063
|
Newark | Rocker Switch, Dpdt, 7.5A, 125Vac, Switch Operation:On-None-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Switch Mounting:Through Hole, Actuator/Cap Colour:Black, Product Range:E Series, Contact Current Ac Max:7.5A Rohs Compliant: Yes |C&k Components E201J1V3QE2 RoHS: Compliant Min Qty: 5040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6700 | Buy Now |
DISTI #
39M9247
|
Newark | Rocker Switch, straight, dpdt, on-On, pc Tail Terminal, rocker, pcb Hole Count:10 Rohs Compliant: Yes |C&k Components E201J1V3QE2 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3400 / $23.8800 | Buy Now |
DISTI #
CKN10858-ND
|
DigiKey | SWITCH ROCKER DPDT 7.5A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
14 In Stock |
|
$12.8113 / $19.1500 | Buy Now |
DISTI #
611-E201J1V3QE2
|
Mouser Electronics | Rocker Switches ROCKER SWITCH STRAIGHTDPDTON-ON RoHS: Compliant | 0 |
|
$12.8100 / $18.6800 | Order Now |
DISTI #
38483194
|
Verical | Switch Rocker ON None ON DPDT PC Pins Rocker 7.5A 250VAC 28VDC Bulk Min Qty: 5 Package Multiple: 1 | Americas - 41 |
|
$14.3300 | Buy Now |
|
Quest Components | ROCKER SWITCH, DPDT, LATCHED, 7.5A, 28VDC, THROUGH HOLE-STRAIGHT | 9 |
|
$13.9613 / $18.6150 | Buy Now |
DISTI #
000000000000704061
|
Sager | Rocker Switches ROCKER SWITCH STRAIGHTDPDTON-ON Min Qty: 1 | 421 |
|
$11.4600 / $14.7800 | Buy Now |
Part Details for E201J1V3QE2
E201J1V3QE2 CAD Models
E201J1V3QE2 Part Data Attributes
|
E201J1V3QE2
C&K
Buy Now
Datasheet
|
Compare Parts:
E201J1V3QE2
C&K
ROCKER SWITCH, DPDT, LATCHED, 7.5A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.31 inch | |
Actuator Material | NYLON | |
Actuator Type | LONG ROCKER | |
Body Breadth | 11.43 mm | |
Body Height | 11.68 mm | |
Body Length or Diameter | 15.75 mm | |
Center Contact Material | COPPER ALLOY | |
Contact (AC) Max Rating R Load | 7.5A@125VAC | |
Contact Current(AC)-Max | 7.5 A | |
Contact Current(DC)-Max | 7.5 A | |
Contact (DC) Max Rating R Load | 7.5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
E201J1V3QE2 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the E201J1V3QE2 is -20°C to 70°C.
-
Yes, the E201J1V3QE2 is designed to withstand high-vibration environments and is suitable for use in applications where vibration is a concern.
-
The maximum current rating for the E201J1V3QE2 is 50mA.
-
Yes, the E201J1V3QE2 is designed to be compatible with washable or waterproof designs, but it's recommended to follow proper sealing and cleaning procedures to ensure reliability.
-
The typical bounce time for the E201J1V3QE2 is 5ms.