Part Details for E125SD3V2BE by ITT Interconnect Solutions
Results Overview of E125SD3V2BE by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E125SD3V2BE Information
E125SD3V2BE by ITT Interconnect Solutions is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for E125SD3V2BE
E125SD3V2BE CAD Models
E125SD3V2BE Part Data Attributes
|
E125SD3V2BE
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
E125SD3V2BE
ITT Interconnect Solutions
Pushbutton Switch, SPDT, On-(on), Vertical, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.192 inch | |
Actuator Material | GLASS FILLED NYLON | |
Actuator Type | PUSHBUTTON | |
Additional Feature | DISPOSABLE BOOT | |
Body Breadth | 9.144 mm | |
Body Height | 28.7528 mm | |
Body Length or Diameter | 1.016 mm | |
Bushing Diameter | 0.206 inch | |
Bushing Length | 0.2 inch | |
Bushing Type | UNTHREADED | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 7 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD/NICKEL | |
Terminal Length | 0.185 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | PRESSURE |
Alternate Parts for E125SD3V2BE
This table gives cross-reference parts and alternative options found for E125SD3V2BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E125SD3V2BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8125LY9CKI | C&K | Check for Price | PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,3 | E125SD3V2BE vs 8125LY9CKI |
8125MD8V41BE | C&K | Check for Price | PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,7 | E125SD3V2BE vs 8125MD8V41BE |
8125MD9V4BE | C&K | Check for Price | PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,7 | E125SD3V2BE vs 8125MD9V4BE |
8125SY9CKI | ITT Interconnect Solutions | Check for Price | PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,3 | E125SD3V2BE vs 8125SY9CKI |
E125SD1V7KE | ITT Interconnect Solutions | Check for Price | Pushbutton Switch, SPDT, On-(on), Vertical, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E125SD3V2BE vs E125SD1V7KE |
8125SD3V41KE | C&K | Check for Price | PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,7 | E125SD3V2BE vs 8125SD3V41KE |
8125MD9CKE | ITT Interconnect Solutions | Check for Price | PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,3 | E125SD3V2BE vs 8125MD9CKE |
8125MH9CKE | C&K | Check for Price | PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,3 | E125SD3V2BE vs 8125MH9CKE |
8125MD8V91KE | C&K | Check for Price | PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,7 | E125SD3V2BE vs 8125MD8V91KE |
8125LY9V91BE | C&K | Check for Price | PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,7 | E125SD3V2BE vs 8125LY9V91BE |