Part Details for E125SD1CBE by Littelfuse Inc
Results Overview of E125SD1CBE by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E125SD1CBE Information
E125SD1CBE by Littelfuse Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for E125SD1CBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_14661854
|
Arrow Electronics | Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1705 | Americas - 1 |
|
$1.1780 | Buy Now |
|
Onlinecomponents.com | Sealed Snap-acting Momentary Pushbutton Switches RoHS: Compliant |
131 In Stock |
|
$6.3700 / $10.6810 | Buy Now |
|
Master Electronics | Sealed Snap-acting Momentary Pushbutton Switches RoHS: Compliant |
131 In Stock |
|
$6.3700 / $10.6810 | Buy Now |