Part Details for E125SD1CBE by ITT Interconnect Solutions
Results Overview of E125SD1CBE by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E125SD1CBE Information
E125SD1CBE by ITT Interconnect Solutions is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for E125SD1CBE
E125SD1CBE CAD Models
E125SD1CBE Part Data Attributes
|
E125SD1CBE
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
E125SD1CBE
ITT Interconnect Solutions
Pushbutton Switch, SPDT, On-(on), Momentary, 0.02A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Length | 0.282 inch | |
Actuator Material | GLASS FILLED NYLON | |
Actuator Type | PLUNGER | |
Additional Feature | DISPOSABLE BOOT | |
Body Breadth | 6.6 mm | |
Body Height | 10.41 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.206 inch | |
Bushing Length | 0.25 inch | |
Bushing Type | UNTHREADED | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Length | 0.25 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | PRESSURE |
Alternate Parts for E125SD1CBE
This table gives cross-reference parts and alternative options found for E125SD1CBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E125SD1CBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SP35P000077 | APEM Inc | $19.7082 | Pushbutton Switch, SPDT, Latched And Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight | E125SD1CBE vs SP35P000077 |
SP35P00007741/4 | APEM Inc | Check for Price | Pushbutton Switch, SPDT, Latched And Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight | E125SD1CBE vs SP35P00007741/4 |
SP35P00000042 | APEM Inc | Check for Price | Pushbutton Switch, SPDT, Latched And Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight | E125SD1CBE vs SP35P00000042 |
SP35P00000046 | APEM Inc | Check for Price | Pushbutton Switch, SPDT, Latched And Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight | E125SD1CBE vs SP35P00000046 |
SP35P00007747/1 | APEM Inc | Check for Price | Pushbutton Switch, SPDT, Latched And Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight | E125SD1CBE vs SP35P00007747/1 |
SP35P00007749 | APEM Inc | Check for Price | Pushbutton Switch, SPDT, Latched And Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight | E125SD1CBE vs SP35P00007749 |
SP35P00007744 | APEM Inc | Check for Price | Pushbutton Switch, SPDT, Latched And Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight | E125SD1CBE vs SP35P00007744 |