Part Details for E12-1212-213 by ESPE Group
Results Overview of E12-1212-213 by ESPE Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E12-1212-213 Information
E12-1212-213 by ESPE Group is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for E12-1212-213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E12-1212-213
|
TME | Power supply: switching, mains,plug-in, 12VDC, 1A, 12W, 84% Min Qty: 1 | 17 |
|
$4.4200 / $5.4300 | Buy Now |