Part Details for E112MD1ABE by C&K
Results Overview of E112MD1ABE by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E112MD1ABE Information
E112MD1ABE by C&K is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for E112MD1ABE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M9141
|
Newark | Pushbutton Switch, right Angle, spdt, on-(On),r Angle Pc Tail Terminal, pcb Hole Count:5 |C&k Components E112MD1ABE RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 181 |
|
$7.9900 / $8.2400 | Buy Now |
DISTI #
34AH9982
|
Newark | Pushbutton |C&k Components E112MD1ABE RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6500 / $9.9900 | Buy Now |
DISTI #
16503999
|
Verical | Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Bulk RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 181 |
|
$6.4100 / $7.4100 | Buy Now |
DISTI #
87739764
|
Verical | Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1814 | Americas - 45 |
|
$11.0890 / $11.6610 | Buy Now |
DISTI #
000000000000593345
|
Sager | Pushbutton Switches Pushbutton | 0 |
|
Buy Now |
Part Details for E112MD1ABE
E112MD1ABE CAD Models
E112MD1ABE Part Data Attributes
|
E112MD1ABE
C&K
Buy Now
Datasheet
|
Compare Parts:
E112MD1ABE
C&K
PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Length | 0.331 inch | |
Actuator Type | PLUNGER | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 12.7 mm | |
Body Height | 6.6 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.255 inch | |
Bushing Length | 0.25 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED NYLON | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.125 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for E112MD1ABE
This table gives cross-reference parts and alternative options found for E112MD1ABE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E112MD1ABE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
E112MD1APE | C&K | Check for Price | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | E112MD1ABE vs E112MD1APE |
E112MD1ABE Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the E112MD1ABE is -40°C to 85°C.
-
Yes, the E112MD1ABE is designed for high-reliability applications, with a long lifespan and low contact resistance.
-
Yes, the E112MD1ABE is designed to operate in harsh environments, with a sealed construction that protects against dust, moisture, and other contaminants.
-
The typical actuation force required for the E112MD1ABE is around 1.5 N to 2.5 N, depending on the specific application and usage.
-
Yes, the E112MD1ABE is designed for automated assembly and soldering processes, with a compact design and standard packaging that facilitates efficient manufacturing.