Part Details for E103MD1ZBE by C&K
Results Overview of E103MD1ZBE by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E103MD1ZBE Information
E103MD1ZBE by C&K is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for E103MD1ZBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M9006
|
Newark | Toggle Switches Toggle |C&k Components E103MD1ZBE RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$11.7200 / $16.7500 | Buy Now |
DISTI #
34AH9837
|
Newark | E103Md1Zbe |C&k Components E103MD1ZBE RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8300 | Buy Now |
DISTI #
E103MD1ZBE-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7067 | Buy Now |
DISTI #
611-E103MD1ZBE
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 9 |
|
$8.7000 / $17.6300 | Buy Now |
DISTI #
36127577
|
Verical | Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 20VAC 20VDC 0.4VA Medical Bulk Min Qty: 8 Package Multiple: 1 | Americas - 75 |
|
$8.0600 | Buy Now |
DISTI #
000000000000593205
|
Sager | Toggle Switches Toggle Min Qty: 50 | 0 |
|
$6.8800 / $7.3700 | Buy Now |
Part Details for E103MD1ZBE
E103MD1ZBE CAD Models
E103MD1ZBE Part Data Attributes
|
E103MD1ZBE
C&K
Buy Now
Datasheet
|
Compare Parts:
E103MD1ZBE
C&K
TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,SOLDER TERMINAL,TOGGLE,3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Finish | CHROME | |
Actuator Length | 0.3 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Bushing Length | 0.25 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED REINFORCED NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |