Part Details for E103J1V6LE2 by C&K
Results Overview of E103J1V6LE2 by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E103J1V6LE2 Information
E103J1V6LE2 by C&K is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for E103J1V6LE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65010144
|
Verical | Switch Rocker ON OFF ON SPDT PC Pins Rocker 7.5A 250VAC 28VDC 0.4VA Bulk RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 | Americas - 16 |
|
$6.0320 / $24.8430 | Buy Now |
|
Bristol Electronics | 115 |
|
RFQ |
Part Details for E103J1V6LE2
E103J1V6LE2 CAD Models
E103J1V6LE2 Part Data Attributes
|
E103J1V6LE2
C&K
Buy Now
Datasheet
|
Compare Parts:
E103J1V6LE2
C&K
ROCKER SWITCH, SPDT, LATCHED, 7.5A, 28VDC, THROUGH HOLE-STRAIGHT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LONG ROCKER | |
Body Breadth | 9.14 mm | |
Body Height | 11.68 mm | |
Body Length or Diameter | 19.05 mm | |
Contact (AC) Max Rating R Load | 7.5A@125VAC | |
Contact Current(AC)-Max | 7.5 A | |
Contact Current(DC)-Max | 7.5 A | |
Contact (DC) Max Rating R Load | 7.5A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 40000 Cycle(s) | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |
Alternate Parts for E103J1V6LE2
This table gives cross-reference parts and alternative options found for E103J1V6LE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E103J1V6LE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
E103J1V6RE2 | ITT Interconnect Solutions | Check for Price | Rocker Switch, SPDT, Latched, 7.5A, 28VDC, Solder Terminal, Long Rocker Actuator, Through Hole-straight, ROHS COMPLIANT | E103J1V6LE2 vs E103J1V6RE2 |
E103J1V6RE2 | C&K | Check for Price | ROCKER SWITCH, SPDT, LATCHED, 7.5A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | E103J1V6LE2 vs E103J1V6RE2 |