Part Details for E101SD1AME by C&K
Results Overview of E101SD1AME by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E101SD1AME Information
E101SD1AME by C&K is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for E101SD1AME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M8949
|
Newark | Switch Toggle On None On Spdt Round Lever Pc Pins |C&k Components E101SD1AME RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
611-E101SD1AME
|
Mouser Electronics | Toggle Switches Toggle | 0 |
|
$4.0400 / $4.0700 | Order Now |
DISTI #
65144783
|
Verical | Switch Toggle ON None ON SPDT Round Lever PC Pins 7.5A 250VAC 28VDC PC Mount with Bracket Medical Bulk RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 | Americas - 45 |
|
$5.5380 / $9.2170 | Buy Now |
|
Bristol Electronics | 1599 |
|
RFQ | ||
|
Quest Components | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-ON,PC TAIL TERMINAL,TOGGLE BAT,5 | 4 |
|
$4.2075 / $8.4150 | Buy Now |
Part Details for E101SD1AME
E101SD1AME CAD Models
E101SD1AME Part Data Attributes
|
E101SD1AME
C&K
Buy Now
Datasheet
|
Compare Parts:
E101SD1AME
C&K
TOGGLE SWITCH, SPDT, LATCHED, 7.5A, 28VDC, THROUGH HOLE-RIGHT ANGLE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Type | HIGH TYPE | |
Body Breadth | 12.7 mm | |
Body Height | 6.6 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 7.5A@125VAC | |
Contact Current(AC)-Max | 7.5 A | |
Contact Current(DC)-Max | 7.5 A | |
Contact (DC) Max Rating R Load | 7.5A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 40000 Cycle(s) | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |
E101SD1AME Frequently Asked Questions (FAQ)
-
C&K provides a recommended PCB layout and land pattern in their application notes or design guides, which can be found on their website or by contacting their technical support. It's essential to follow these guidelines to ensure proper switch operation and prevent mechanical stress.
-
To ensure the switch meets IP67 requirements, it's crucial to follow the recommended PCB layout, use a suitable potting compound, and apply the correct amount of torque when mounting the switch. Additionally, C&K provides guidelines for sealing and potting in their application notes.
-
While the datasheet specifies an operating temperature range of -20°C to 70°C, it's essential to note that the switch can be customized for extended temperature ranges (e.g., -40°C to 85°C) upon request. Contact C&K's technical support for more information.
-
Yes, the E101SD1AME switch is designed to withstand high-vibration and high-shock environments. However, it's crucial to follow C&K's guidelines for mounting and securing the switch to ensure reliable operation. Additionally, consider consulting with C&K's technical support for specific application requirements.
-
C&K recommends following their cleaning and maintenance guidelines, which typically involve using a soft brush, mild soap, and water to clean the switch. Avoid using harsh chemicals, abrasive materials, or high-pressure washes, as they can damage the switch or compromise its sealing.