Part Details for DZTA42-13 by Zetex / Diodes Inc
Results Overview of DZTA42-13 by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DZTA42-13 Information
DZTA42-13 by Zetex / Diodes Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for DZTA42-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81049184
|
Verical | Trans GP BJT NPN 300V 0.5A 2000mW 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2413 | Americas - 205000 |
|
$0.1248 / $0.1698 | Buy Now |
DISTI #
65550843
|
Verical | Trans GP BJT NPN 300V 0.5A 2000mW 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 297 Package Multiple: 1 Date Code: 2247 | Americas - 297 |
|
$0.1248 / $0.2154 | Buy Now |