Part Details for DZ2W30000L by ROHM Semiconductor
Results Overview of DZ2W30000L by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DZ2W30000L Information
DZ2W30000L by ROHM Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for DZ2W30000L
DZ2W30000L CAD Models
DZ2W30000L Part Data Attributes
|
DZ2W30000L
ROHM Semiconductor
Buy Now
|
Compare Parts:
DZ2W30000L
ROHM Semiconductor
Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, SC-109B, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-109B, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 10 mA |
Alternate Parts for DZ2W30000L
This table gives cross-reference parts and alternative options found for DZ2W30000L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DZ2W30000L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DZ2W30000L | Panasonic Electronic Components | Check for Price | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, MINI2-F3-B, SC-109B, 2 PIN | DZ2W30000L vs DZ2W30000L |
1SMA4751_R1_10001 | PanJit Semiconductor | Check for Price | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | DZ2W30000L vs 1SMA4751_R1_10001 |
FM4751A | Rectron Semiconductor | Check for Price | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, PLASTIC, SMA, 2 PIN | DZ2W30000L vs FM4751A |
DZ2W300 | Panasonic Electronic Components | Check for Price | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, MINI2-F3-B, 2 PIN | DZ2W30000L vs DZ2W300 |
1SMA4751_R2_10001 | PanJit Semiconductor | Check for Price | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | DZ2W30000L vs 1SMA4751_R2_10001 |