Part Details for DZ2J18000L by Panasonic Electronic Components
Results Overview of DZ2J18000L by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DZ2J18000L Information
DZ2J18000L by Panasonic Electronic Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for DZ2J18000L
DZ2J18000L CAD Models
DZ2J18000L Part Data Attributes
|
DZ2J18000L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DZ2J18000L
Panasonic Electronic Components
Zener Diode, 18V V(Z), 5%, 0.2W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, S-MINI2-F5-B, SC-90, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SC-90, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for DZ2J18000L
This table gives cross-reference parts and alternative options found for DZ2J18000L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DZ2J18000L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD1005-Z18 | Bourns Inc | Check for Price | Zener Diode, 18V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | DZ2J18000L vs CD1005-Z18 |
BZT52C18SRR | Taiwan Semiconductor | Check for Price | Zener Diode, 18V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | DZ2J18000L vs BZT52C18SRR |
BZT52-18S | Promax-Johnton Electronic Corporation | Check for Price | Zener Diode, 18V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | DZ2J18000L vs BZT52-18S |
MM3Z18VCW | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 18V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC, SIMILAR TO SC-90, 2 PIN | DZ2J18000L vs MM3Z18VCW |
DZ2J18000L | ROHM Semiconductor | Check for Price | Zener Diode, 18V V(Z), 5%, 0.2W, Silicon, Unidirectional, SC-90, 2 PIN | DZ2J18000L vs DZ2J18000L |
DZ2J18000L Frequently Asked Questions (FAQ)
-
A thermal pad on the bottom of the package should be connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
-
Ensure that the device is operated within the recommended temperature range (up to 150°C). Use a heat sink or thermal interface material to maintain a safe junction temperature.
-
The maximum allowable voltage is 1800V, but it's recommended to operate the device at a maximum of 1200V to ensure reliable operation and minimize stress on the device.
-
Use an ESD protection device, such as a TVS diode, in parallel with the DZ2J18000L to protect it from electrostatic discharge. Ensure that the ESD protection device is rated for the maximum voltage and current of the application.
-
Store the device in a dry, cool place, away from direct sunlight and moisture. The recommended storage temperature range is -40°C to 30°C, and the recommended humidity range is 20% to 80% RH.