Part Details for DZ2443000L by Panasonic Electronic Components
Results Overview of DZ2443000L by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DZ2443000L Information
DZ2443000L by Panasonic Electronic Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DZ2443000L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DZ2443000L
|
Avnet Abacus | ZENER DIODE SINGLE ESD PROTECTION VZ43V PT2W (Alt: DZ2443000L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DZ2443000L
DZ2443000L CAD Models
DZ2443000L Part Data Attributes
|
DZ2443000L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DZ2443000L
Panasonic Electronic Components
Zener Diode, 43V V(Z), 5%, 2W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, TMINIP2-F2-B, SC-110A, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SC-110 | |
Package Description | SC-110A, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 65 Ω | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Reference Voltage-Nom | 43 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
DZ2443000L Frequently Asked Questions (FAQ)
-
For optimal performance, it's recommended to follow Panasonic's recommended PCB layout guidelines, which include a solid ground plane, minimal trace length, and adequate thermal vias. Additionally, ensure good airflow and consider using a heat sink or thermal interface material to maintain a junction temperature below 125°C.
-
To ensure reliable operation, follow the recommended operating conditions, including voltage, current, and temperature ranges. Implement proper thermal management, and consider using a thermistor or temperature sensor to monitor the device's temperature. Also, ensure that the PCB is designed to minimize thermal gradients and hotspots.
-
Follow Panasonic's recommended soldering and rework conditions, which include a peak temperature of 260°C, a soldering time of 3 seconds or less, and a maximum of 3 rework cycles. Ensure that the PCB is designed to withstand the soldering process, and consider using a soldering iron with a temperature-controlled tip.
-
To prevent ESD damage, follow proper ESD handling and assembly procedures, including the use of ESD-protective packaging, wrist straps, and mats. Ensure that all personnel handling the components are properly grounded, and consider using ESD-protective equipment and tools.
-
Store the DZ2443000L in its original packaging, away from direct sunlight, moisture, and extreme temperatures. Avoid exposing the component to mechanical stress, and ensure that the storage area is clean and free from contaminants.