Part Details for DZ23C13 by Taiwan Semiconductor
Results Overview of DZ23C13 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DZ23C13 Information
DZ23C13 by Taiwan Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for DZ23C13
DZ23C13 CAD Models
DZ23C13 Part Data Attributes
|
DZ23C13
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DZ23C13
Taiwan Semiconductor
Zener Diode, 13V V(Z), 5%, 0.3W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.3 W | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for DZ23C13
This table gives cross-reference parts and alternative options found for DZ23C13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DZ23C13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DZ23-C13 | TDK Micronas GmbH | Check for Price | Zener Diode, 13V V(Z), 0.35W, Silicon, Unidirectional | DZ23C13 vs DZ23-C13 |
DZ23C13 | Silicon Standard Corp | Check for Price | Zener Diode, 13V V(Z), 5%, 0.3W | DZ23C13 vs DZ23C13 |