Part Details for DZ23C13-7-F by Diodes Incorporated
Results Overview of DZ23C13-7-F by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DZ23C13-7-F Information
DZ23C13-7-F by Diodes Incorporated is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DZ23C13-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DZ23C13-FDICT-ND
|
DigiKey | DIODE ZENER ARRAY 13V SOT-23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5507 In Stock |
|
$0.0473 / $0.2500 | Buy Now |
DISTI #
DZ23C13-7-F
|
Avnet Americas | Zener Single Diode, 13 V, 300 mW, SOT-23, 3 Pins, 150 ?C, Surface Mount - Tape and Reel (Alt: DZ23C13-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 93000 Factory Stock |
|
$0.0367 / $0.0374 | Buy Now |
DISTI #
621-DZ23C13-7-F
|
Mouser Electronics | Zener Diodes 300MW 13V RoHS: Compliant | 6204 |
|
$0.0470 / $0.2500 | Buy Now |
|
Bristol Electronics | Min Qty: 18 | 1837 |
|
$0.0567 / $0.2835 | Buy Now |
|
Quest Components | 1469 |
|
$0.1362 / $0.4540 | Buy Now | |
DISTI #
DZ23C13-7-F
|
TME | Diode: Zener, 0.3W, 13V, SMD, reel,tape, SOT23 Min Qty: 1 | 0 |
|
$0.0326 / $0.5171 | RFQ |
DISTI #
DZ23C13-7-F
|
IBS Electronics | DZ23C13-7-F by DIODES INC. is a dual 13V Zener diode with 300mW power dissipation in a compact SOT-23 surface-mount package, ideal for voltage regulation and protection applications. Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.0471 / $0.0504 | Buy Now |
DISTI #
DZ23C13-7-F
|
Avnet Silica | Zener Single Diode 13 V 300 mW SOT23 3 Pins 150 C Surface Mount (Alt: DZ23C13-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 1 pair of common cathodes 300mW 13V SOT-23-3 Zener Diodes ROHS | 1160 |
|
$0.0386 / $0.0696 | Buy Now |
Part Details for DZ23C13-7-F
DZ23C13-7-F CAD Models
DZ23C13-7-F Part Data Attributes
|
DZ23C13-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DZ23C13-7-F
Diodes Incorporated
Zener Diode, 13V V(Z), 6.42%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.42% | |
Working Test Current | 5 mA |
DZ23C13-7-F Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the DZ23C13-7-F is -40°C to 125°C.
-
Yes, the DZ23C13-7-F is suitable for high-reliability applications due to its robust design and manufacturing process.
-
Yes, the DZ23C13-7-F is AEC-Q101 qualified, making it suitable for automotive applications.
-
The maximum power dissipation of the DZ23C13-7-F is 1.5W.
-
Yes, the DZ23C13-7-F is lead-free and RoHS compliant, making it environmentally friendly.