Part Details for DZ-10GW2-1A by OMRON Industrial Automation
Results Overview of DZ-10GW2-1A by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DZ-10GW2-1A Information
DZ-10GW2-1A by OMRON Industrial Automation is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for DZ-10GW2-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C4401
|
Newark | Basic Switch |Omron Industrial Automation DZ-10GW2-1A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.8900 / $48.5100 | Buy Now |
DISTI #
Z12059-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 10A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2 In Stock |
|
$30.1709 / $45.9500 | Buy Now |
DISTI #
OMIDZ-10GW2-1A
|
Heilind Electronics | 5000 | Americas - 0 in Stock |
|
$31.9531 / $40.9000 | Buy Now |