Part Details for DZ-10GV2-1B by OMRON Industrial Automation
Results Overview of DZ-10GV2-1B by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DZ-10GV2-1B Information
DZ-10GV2-1B by OMRON Industrial Automation is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for DZ-10GV2-1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C4398
|
Newark | Basic Switch Rohs Compliant: Yes |Omron Industrial Automation DZ-10GV2-1B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$33.1500 / $52.0500 | Buy Now |
DISTI #
Z12056-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 10A 125V Min Qty: 1 Lead time: 9 Weeks Container: Tray |
8 In Stock |
|
$32.8568 / $39.8000 | Buy Now |
DISTI #
OMIDZ-10GV2-1B
|
Heilind Electronics | BASIC SWITCH DZ10GV21B | Americas - 0 in Stock |
|
$34.2813 / $43.8800 | Buy Now |