Part Details for DXT5551P5-13 by Zetex / Diodes Inc
Results Overview of DXT5551P5-13 by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DXT5551P5-13 Information
DXT5551P5-13 by Zetex / Diodes Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for DXT5551P5-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49444515
|
Verical | Trans GP BJT NPN 160V 0.6A 2250mW 3-Pin(2+Tab) PowerDI 5 T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 75000 |
|
$0.1340 / $0.1397 | Buy Now |
DISTI #
78435820
|
Verical | Trans GP BJT NPN 160V 0.6A 2250mW 3-Pin(2+Tab) PowerDI 5 T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 10000 |
|
$0.1314 / $0.1370 | Buy Now |