-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 80 Contact(s), Male, IDC Terminal, Locking, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DX30AM-80P by Hirose Electric Co Ltd is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1158
|
Newark | 1.27Mm Pitch High Density I/O Connector |Hirose/hrs DX30AM-80P RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0000 / $23.8000 | Buy Now |
DISTI #
H10054-ND
|
DigiKey | CONN MINI HD PLUG 80POS STR IDC Min Qty: 1 Lead time: 12 Weeks Container: Tray |
27 In Stock |
|
$13.4508 / $20.8800 | Buy Now |
DISTI #
DX30AM-80P
|
Avnet Americas | - Trays (Alt: DX30AM-80P) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$14.2806 | Buy Now |
DISTI #
798-DX30AM-80P
|
Mouser Electronics | I/O Connectors PL 80 POS 1.27mm IDT ST Cable Mount RoHS: Compliant | 36 |
|
$13.1200 / $20.7200 | Buy Now |
DISTI #
HIRDX30AM-80P
|
Heilind Electronics | CONN PLUG DISCRETE IDC 80POS | Americas - 0 in Stock |
|
$16.1538 / $19.1936 | Buy Now |
|
Onlinecomponents.com | 1.27mm Pitch High Density I/O Connectors RoHS: Compliant | 0 |
|
$13.2600 / $17.7600 | Buy Now |
DISTI #
87558864
|
Verical | Conn High Density PL 80 POS 1.27mm IDT RA Cable Mount 80 Terminal 1 Port Tray Min Qty: 4 Package Multiple: 1 Date Code: 2302 | Americas - 29 |
|
$14.8000 / $19.0000 | Buy Now |
DISTI #
DX30AM-80P
|
IBS Electronics | CONNECTOR HIGH DENSITY I/O PLUG 80 POSITION 1.27MM IDT STRAIGHT CABLE MOUNT Min Qty: 30 Package Multiple: 1 | 0 |
|
$17.9270 / $18.2910 | Buy Now |
DISTI #
000000000003972388
|
Sager | I/O Connectors PL 80 POS 1.27mm IDT ST Cable Mount Min Qty: 1 | 0 |
|
$14.9000 / $19.8000 | Buy Now |
DISTI #
DX30AM-80P
|
Chip One Stop | Interconnects RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 29 |
|
$10.2000 / $19.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DX30AM-80P
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DX30AM-80P
Hirose Electric Co Ltd
Telecom and Datacom Connector, 80 Contact(s), Male, IDC Terminal, Locking, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.358 inch | |
Body Depth | 0.319 inch | |
Body Length | 2.323 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 35 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 250000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Termination Type | IDC | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |
The recommended mating sequence is to mate the guide pins first, followed by the signal contacts. This ensures proper alignment and prevents damage to the connector.
Yes, the DX30AM-80P connector is designed to withstand high-vibration environments. However, it's essential to follow the recommended torque values and mounting procedures to ensure reliable connections.
The maximum operating temperature range for the DX30AM-80P connector is -40°C to 105°C. However, it's essential to note that the temperature range may vary depending on the specific application and environment.
Yes, the DX30AM-80P connector is designed to be compatible with automated assembly processes. However, it's essential to consult with Hirose Electric Co Ltd or a qualified assembly partner to ensure proper implementation.
The recommended cleaning process for the DX30AM-80P connector involves using a soft brush and a mild detergent solution. Avoid using harsh chemicals or abrasive materials that may damage the connector's surface.