Part Details for DWM-18-57-G-S-405 by Samtec Inc
Results Overview of DWM-18-57-G-S-405 by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DWM-18-57-G-S-405 Information
DWM-18-57-G-S-405 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DWM-18-57-G-S-405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91P3470
|
Newark | Header, 18 Contacts, 1 Row, Through Hole, 1.27 Mm, Product Range:Dwm Series, No. Of Contacts:18Contacts, Gender:Header, Pitch Spacing:1.27Mm, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec DWM-18-57-G-S-405 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 86 |
|
$2.7700 / $5.3500 | Buy Now |
DISTI #
3937-DWM-18-57-G-S-405-ND
|
DigiKey | CONN HDR 18POS 0.05 STACK T/H Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
57 In Stock |
|
$23.8900 | Buy Now |
DISTI #
612-DWM-18-57-G-S-405-ND
|
DigiKey | CONN HDR 18POS 0.05 STACK T/H Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.6760 | Buy Now |
DISTI #
DWM-18-57-G-S-405
|
Avnet Americas | - Rail/Tube (Alt: DWM-18-57-G-S-405) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 86 Factory Stock |
|
$3.3600 / $4.2924 | Buy Now |
DISTI #
DWM-18-57-G-S-405
|
Avnet Americas | - Rail/Tube (Alt: DWM-18-57-G-S-405) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 86 Factory Stock |
|
$3.3600 / $4.2924 | Buy Now |
DISTI #
200-DWM1857GS405
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" x .100" Flex Stack RoHS: Compliant | 0 |
|
$1.4500 / $4.3800 | Order Now |
|
Onlinecomponents.com | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant | 0 |
|
$1.5200 / $5.0400 | Buy Now |
DISTI #
85061461
|
Verical | Conn Board Stacker HDR 18 POS 1.27mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 86 |
|
$2.4700 / $4.3800 | Buy Now |
DISTI #
5cd8de75cd7c1c4c382c7671
|
Samtec | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 86 |
|
$1.4500 / $4.3800 | Buy Now |
|
Powell Electronics | .050" x .100" Flex Stack, Flexible Micro Min Qty: 25 | 57 |
|
$2.4700 / $3.9600 | Buy Now |
Part Details for DWM-18-57-G-S-405
DWM-18-57-G-S-405 CAD Models
DWM-18-57-G-S-405 Part Data Attributes
|
DWM-18-57-G-S-405
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DWM-18-57-G-S-405
Samtec Inc
Board Stacking Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |
Alternate Parts for DWM-18-57-G-S-405
This table gives cross-reference parts and alternative options found for DWM-18-57-G-S-405. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DWM-18-57-G-S-405, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTMS-118-01-T-S-190 | Samtec Inc | $1.8092 | Board Stacking Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | DWM-18-57-G-S-405 vs MTMS-118-01-T-S-190 |
MTMS-118-01-G-S-230 | Samtec Inc | $2.6349 | Board Stacking Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | DWM-18-57-G-S-405 vs MTMS-118-01-G-S-230 |
MTMS-118-52-S-S-195 | Samtec Inc | $3.3217 | Board Stacking Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | DWM-18-57-G-S-405 vs MTMS-118-52-S-S-195 |
MTMS-118-55-G-S-390 | Samtec Inc | $3.3581 | Board Stacking Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | DWM-18-57-G-S-405 vs MTMS-118-55-G-S-390 |
MTMS-118-55-S-S-390 | Samtec Inc | $3.4887 | Board Stacking Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | DWM-18-57-G-S-405 vs MTMS-118-55-S-S-390 |
MTMS-118-54-G-S-285 | Samtec Inc | $3.6419 | Board Stacking Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | DWM-18-57-G-S-405 vs MTMS-118-54-G-S-285 |
DWM-18-58-G-S-405 | Samtec Inc | $4.4267 | Board Stacking Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | DWM-18-57-G-S-405 vs DWM-18-58-G-S-405 |
MTMS-118-02-SM-S-100 | Samtec Inc | Check for Price | Board Stacking Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | DWM-18-57-G-S-405 vs MTMS-118-02-SM-S-100 |
MTMS-118-60-G-S-605 | Samtec Inc | Check for Price | Board Stacking Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | DWM-18-57-G-S-405 vs MTMS-118-60-G-S-605 |
MTMS-118-02-T-S-100 | Samtec Inc | Check for Price | Board Stacking Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | DWM-18-57-G-S-405 vs MTMS-118-02-T-S-100 |