Part Details for DW025ABK-M by MACOM
Results Overview of DW025ABK-M by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DW025ABK-M Information
DW025ABK-M by MACOM is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for DW025ABK-M
DW025ABK-M CAD Models
DW025ABK-M Part Data Attributes
|
DW025ABK-M
MACOM
Buy Now
Datasheet
|
Compare Parts:
DW025ABK-M
MACOM
DC-DC Regulated Power Supply Module, 3 Output, 25W, Hybrid,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | Module-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | DUAL OUTPUT OF 12V AND -12V ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P9 | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 25 W | |
Trim/Adjustable Output | YES |
Alternate Parts for DW025ABK-M
This table gives cross-reference parts and alternative options found for DW025ABK-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DW025ABK-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DW025ABK-M | Lineage Power | Check for Price | IC 3-OUTPUT 25 W DC-DC REG PWR SUPPLY MODULE, MODULE-9, Power Supply Module | DW025ABK-M vs DW025ABK-M |
DW025ABK-M | TE Connectivity | Check for Price | 3-OUTPUT 25W DC-DC REG PWR SUPPLY MODULE | DW025ABK-M vs DW025ABK-M |
AEW05ABB48 | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 3 Output, 30W, Hybrid | DW025ABK-M vs AEW05ABB48 |
DW025ABK-M | GE Power Electronics Inc | Check for Price | DC-DC Regulated Power Supply Module, 3 Output, 25W, Hybrid, MODULE-9 | DW025ABK-M vs DW025ABK-M |
AEW05ABB48L | Emerson Embedded Power | Check for Price | 3-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE | DW025ABK-M vs AEW05ABB48L |
AEW05ABB48L | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 3 Output, 30W, Hybrid | DW025ABK-M vs AEW05ABB48L |
AEW05ABB48 | Emerson Embedded Power | Check for Price | 3-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE | DW025ABK-M vs AEW05ABB48 |
AEW05ABB48 | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 3 Output, 30W, Hybrid | DW025ABK-M vs AEW05ABB48 |