Part Details for DW-02-08-L-S-310 by Samtec Inc
Results Overview of DW-02-08-L-S-310 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DW-02-08-L-S-310 Information
DW-02-08-L-S-310 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DW-02-08-L-S-310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-DW-02-08-L-S-310-ND
|
DigiKey | FLEXIBLE BOARD STACKING HEADER W Min Qty: 1 Lead time: 6 Weeks | Temporarily Out of Stock |
|
$0.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0907 / $0.2308 | Buy Now |
DISTI #
000000000005850872
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0907 / $0.2308 | Buy Now |
Part Details for DW-02-08-L-S-310
DW-02-08-L-S-310 CAD Models
DW-02-08-L-S-310 Part Data Attributes
|
DW-02-08-L-S-310
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DW-02-08-L-S-310
Samtec Inc
Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.31 inch | |
Body Length | 0.2 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DW-02-08-L-S-310
This table gives cross-reference parts and alternative options found for DW-02-08-L-S-310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DW-02-08-L-S-310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HW-02-08-T-S-310-110 | Samtec Inc | $0.1907 | Board Stacking Connector, | DW-02-08-L-S-310 vs HW-02-08-T-S-310-110 |
DW-02-08-G-S-309 | Samtec Inc | $0.2331 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | DW-02-08-L-S-310 vs DW-02-08-G-S-309 |
DW-02-07-G-S-309 | Samtec Inc | $0.2331 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | DW-02-08-L-S-310 vs DW-02-07-G-S-309 |
DW-02-15-F-S-310 | Samtec Inc | Check for Price | Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | DW-02-08-L-S-310 vs DW-02-15-F-S-310 |
DW-02-15-F-S-305 | Samtec Inc | Check for Price | Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | DW-02-08-L-S-310 vs DW-02-15-F-S-305 |
DW-02-08-G-S-303 | Samtec Inc | Check for Price | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | DW-02-08-L-S-310 vs DW-02-08-G-S-303 |
DW-02-07-T-S-311 | Samtec Inc | Check for Price | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | DW-02-08-L-S-310 vs DW-02-07-T-S-311 |