-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow capacitance ESD protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DVIULC6-4SC6 by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1751961
|
Farnell | DIODE, ESD, ARRAY, BIDIR, SOT23-6 RoHS: Compliant Min Qty: 5 Lead time: 18 Weeks, 6 Days Container: Cut Tape | 3717 |
|
$0.2295 / $0.6101 | Buy Now |
DISTI #
1751961RL
|
Farnell | DIODE, ESD, ARRAY, BIDIR, SOT23-6 RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 6 Days Container: Reel | 3717 |
|
$0.2295 / $0.3223 | Buy Now |
DISTI #
2354509
|
Farnell | ESD PROTECTION ARRAY, 17V, SOT-23-6 RoHS: Compliant Min Qty: 3000 Lead time: 18 Weeks, 1 Days Container: Reel | 0 |
|
$0.1698 / $0.1738 | Buy Now |
DISTI #
497-5237-1-ND
|
DigiKey | TVS DIODE 5VWM 17VC SOT23-6 Min Qty: 1 Lead time: 25 Weeks Container: Digi-ReelĀ®, Tape & Reel (TR), Cut Tape (CT) |
27553 In Stock |
|
$0.1621 / $0.5700 | Buy Now |
DISTI #
DVIULC6-4SC6
|
Avnet Americas | ESD Suppressor Diode Array Quad Uni-Dir ?15kV@Air Gap/?8kV@Contact Disc 6-Pin SOT-23 T/R - Tape and Reel (Alt: DVIULC6-4SC6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1175 / $0.1255 | Buy Now |
DISTI #
DVIULC6-4SC6
|
Avnet Americas | ESD Suppressor Diode Array Quad Uni-Dir ?15kV@Air Gap/?8kV@Contact Disc 6-Pin SOT-23 T/R - Tape and Reel (Alt: DVIULC6-4SC6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 2685 |
|
$0.1105 | Buy Now |
DISTI #
511-DVIULC6-4SC6
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes ESD PROTECTION RoHS: Compliant | 17402 |
|
$0.1620 / $0.5700 | Buy Now |
DISTI #
E02:0323_00208308
|
Arrow Electronics | ESD Suppressor Diode Array Uni-Dir 5V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks Date Code: 2511 | Europe - 27000 |
|
$0.1549 | Buy Now |
DISTI #
V79:2366_17796465
|
Arrow Electronics | ESD Suppressor Diode Array Uni-Dir 5V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2411 | Americas - 21000 |
|
$0.1397 / $0.5491 | Buy Now |
DISTI #
E32:1076_00208308
|
Arrow Electronics | ESD Suppressor Diode Array Uni-Dir 5V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2448 | Europe - 2000 |
|
$0.1360 / $0.5436 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DVIULC6-4SC6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
DVIULC6-4SC6
STMicroelectronics
Ultralow capacitance ESD protection
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, SOT-23-6L, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 6 V | |
Clamping Voltage-Max | 17 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-178AB | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 80 W | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for DVIULC6-4SC6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DVIULC6-4SC6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DVIULC6-4SC6Y | STMicroelectronics | $0.3480 | Automotive ultra low capacitance ESD protection | DVIULC6-4SC6 vs DVIULC6-4SC6Y |
The maximum data transfer rate of the DVIULC6-4SC6 is 1.65 Gbps per channel, with a total bandwidth of 6.6 Gbps.
The DVIULC6-4SC6 has 4 channels, each capable of transmitting data at high speeds.
The power consumption of the DVIULC6-4SC6 is typically around 150 mW, making it a low-power solution for high-speed data transmission.
Yes, the DVIULC6-4SC6 is compatible with HDMI 1.3 and can be used to transmit HDMI signals over long distances.
The maximum cable length supported by the DVIULC6-4SC6 is up to 10 meters, depending on the cable quality and transmission frequency.