Part Details for DV75C-020.0M by Connor-Winfield
Results Overview of DV75C-020.0M by Connor-Winfield
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DV75C-020.0M Information
DV75C-020.0M by Connor-Winfield is a TCXO.
TCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DV75C-020.0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW748CT-ND
|
DigiKey | XTAL OSC TCXO 20.0000MHZ LVCMOS Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
742 In Stock |
|
$15.0000 / $20.5600 | Buy Now |
Part Details for DV75C-020.0M
DV75C-020.0M CAD Models
DV75C-020.0M Part Data Attributes
|
DV75C-020.0M
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
DV75C-020.0M
Connor-Winfield
LVCMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONNOR WINFIELD CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Connor Winfield | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.05% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Physical Dimension | 7mm x 5mm x 2mm | |
Rise Time-Max | 8 ns | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for DV75C-020.0M
This table gives cross-reference parts and alternative options found for DV75C-020.0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV75C-020.0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SIT5155AE-FK-33N0-20.000000F | SiTime Corporation | Check for Price | LVCMOS Output Clock Oscillator, 20MHz Nom, CQFN-10 | DV75C-020.0M vs SIT5155AE-FK-33N0-20.000000F |
AST3TQ53-T-20.000MHZ-5-C-T5 | Abracon Corporation | Check for Price | XTAL OSC TCXO 20.0000MHZ LVCMOS | DV75C-020.0M vs AST3TQ53-T-20.000MHZ-5-C-T5 |
AST3TQ-20.000MHZ-5-T | Abracon Corporation | Check for Price | XTAL OSC TCXO 20.0000MHZ LVCMOS | DV75C-020.0M vs AST3TQ-20.000MHZ-5-T |
AST3TQ-T-20.000MHZ-50-C | Abracon Corporation | Check for Price | XTAL OSC TCXO 20.0000MHZ LVCMOS | DV75C-020.0M vs AST3TQ-T-20.000MHZ-50-C |
AST3TQ53-T-20.000MHZ-5-C | Abracon Corporation | Check for Price | XTAL OSC TCXO 20.0000MHZ LVCMOS | DV75C-020.0M vs AST3TQ53-T-20.000MHZ-5-C |
AST3TQ-20.000MHZ-5-T2 | Abracon Corporation | Check for Price | XTAL OSC TCXO 20.0000MHZ LVCMOS | DV75C-020.0M vs AST3TQ-20.000MHZ-5-T2 |
DV75C-020.0M Frequently Asked Questions (FAQ)
-
The recommended termination impedance is 10kΩ to ensure proper signal integrity and minimize signal reflections.
-
Use a 0.1uF ceramic capacitor between VCC and GND, and a 10uF electrolytic capacitor between VCC and GND, both placed as close to the oscillator as possible.
-
The maximum allowable voltage tolerance is ±10% of the nominal voltage rating (2.5V or 3.3V) to ensure reliable operation.
-
Yes, but ensure the system's clock frequency is within the oscillator's specified frequency range (20MHz) and that the system's clock distribution network is properly designed to handle the new frequency.
-
Use proper PCB layout techniques, such as separating analog and digital grounds, using ground planes, and shielding the oscillator with a metal can or shielded enclosure.