Part Details for DV14-250B-E by Panduit Corp
Results Overview of DV14-250B-E by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DV14-250B-E Information
DV14-250B-E by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for DV14-250B-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-14419-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.250 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
14 In Stock |
|
$1.4600 | Buy Now |
DISTI #
71263190
|
RS | Female Disconnect, vinyl barrel insulated, 16-14 AWG, Blue Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9500 / $1.0300 | RFQ |
|
Onlinecomponents.com | Quick Disconnect Terminal 14-16AWG F 20.6mm 7.4mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000003100439
|
Sager | Terminals Term Conv Package | 0 |
|
Buy Now | |
|
Vyrian | Terminals & Terminal Blocks | 14 |
|
RFQ |
Part Details for DV14-250B-E
DV14-250B-E CAD Models
DV14-250B-E Part Data Attributes
|
DV14-250B-E
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DV14-250B-E
Panduit Corp
CONN QC RCPT 14-16AWG 0.250
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |