Part Details for DTSM-25R-V-B by APEM Inc
Results Overview of DTSM-25R-V-B by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DTSM-25R-V-B Information
DTSM-25R-V-B by APEM Inc is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for DTSM-25R-V-B
DTSM-25R-V-B CAD Models
DTSM-25R-V-B Part Data Attributes
|
DTSM-25R-V-B
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
DTSM-25R-V-B
APEM Inc
Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 12.0142 mm | |
Body Length or Diameter | 12.0142 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3.04 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
Alternate Parts for DTSM-25R-V-B
This table gives cross-reference parts and alternative options found for DTSM-25R-V-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTSM-25R-V-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCDTS2-1N | SPC Multicomp | $0.2102 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight | DTSM-25R-V-B vs MCDTS2-1N |
DTSGMW-66N-V-B | APEM Inc | Check for Price | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | DTSM-25R-V-B vs DTSGMW-66N-V-B |
DTSGMW-65R-Q-B | APEM Inc | Check for Price | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | DTSM-25R-V-B vs DTSGMW-65R-Q-B |
PTLGP1-Q-T/R | APEM Inc | Check for Price | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | DTSM-25R-V-B vs PTLGP1-Q-T/R |
TJ-416-Q-T/R | APEM Inc | Check for Price | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | DTSM-25R-V-B vs TJ-416-Q-T/R |
DTSGMW-66R-Q-B | APEM Inc | Check for Price | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | DTSM-25R-V-B vs DTSGMW-66R-Q-B |
TL1107AF130EQ | E-Switch Inc | Check for Price | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, 2 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | DTSM-25R-V-B vs TL1107AF130EQ |
DTSGMW-65N-V-T/R | APEM Inc | Check for Price | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | DTSM-25R-V-B vs DTSGMW-65N-V-T/R |
DTSGMW-66R-V-B | APEM Inc | Check for Price | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | DTSM-25R-V-B vs DTSGMW-66R-V-B |
DTSGMW-65T-Q-B | APEM Inc | Check for Price | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | DTSM-25R-V-B vs DTSGMW-65T-Q-B |