Part Details for DTSGZML-62N-V-T/R by Diptronics Manufacturing Inc
Results Overview of DTSGZML-62N-V-T/R by Diptronics Manufacturing Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DTSGZML-62N-V-T/R Information
DTSGZML-62N-V-T/R by Diptronics Manufacturing Inc is an Other Switch.
Other Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917M-8 | Texas Instruments | Frequency to Voltage Converter 8-SOIC -40 to 85 | |
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917N-8/NOPB | Texas Instruments | Frequency to Voltage Converter 8-PDIP -40 to 85 |
Price & Stock for DTSGZML-62N-V-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-DTSGZML62NVTR
|
Mouser Electronics | Tactile Switches SMT Type (Pitch4.5mm) RoHS: Compliant | 14 |
|
$0.2050 / $0.4500 | Buy Now |
DISTI #
DTSGZML-62N-V-T/R
|
Avnet Abacus | Switch Tactile NO SPST Round Button Gull Wing 005A 12VDC 1000000Cycles 156N SMD TR - Tape and Reel (Alt: DTSGZML-62N-V-T/R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Cytech Systems Limited | Tact switch | 2500 |
|
$0.1500 | RFQ |
Part Details for DTSGZML-62N-V-T/R
DTSGZML-62N-V-T/R CAD Models
DTSGZML-62N-V-T/R Part Data Attributes
|
DTSGZML-62N-V-T/R
Diptronics Manufacturing Inc
Buy Now
Datasheet
|
Compare Parts:
DTSGZML-62N-V-T/R
Diptronics Manufacturing Inc
Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIPTRONICS MANUFACTURING INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Diptronics | |
Switch Type | KEYPAD SWITCH |
Alternate Parts for DTSGZML-62N-V-T/R
This table gives cross-reference parts and alternative options found for DTSGZML-62N-V-T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTSGZML-62N-V-T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DTSGZMPL-62K-Q | Diptronics Manufacturing Inc | Check for Price | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight | DTSGZML-62N-V-T/R vs DTSGZMPL-62K-Q |
DTSGZML-62R-Q-B | Diptronics Manufacturing Inc | Check for Price | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight | DTSGZML-62N-V-T/R vs DTSGZML-62R-Q-B |
DTSZMPL-62K-V-T/R | Diptronics Manufacturing Inc | Check for Price | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight | DTSGZML-62N-V-T/R vs DTSZMPL-62K-V-T/R |
DTSGZML-61N-V-B | Diptronics Manufacturing Inc | Check for Price | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight, | DTSGZML-62N-V-T/R vs DTSGZML-61N-V-B |
DTSZML-61N-V-T/R | Diptronics Manufacturing Inc | Check for Price | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight, | DTSGZML-62N-V-T/R vs DTSZML-61N-V-T/R |
DTSZML-62N-Q-T/R | Diptronics Manufacturing Inc | Check for Price | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight | DTSGZML-62N-V-T/R vs DTSZML-62N-Q-T/R |
DTSGZML-62K-Q-T/R | Diptronics Manufacturing Inc | Check for Price | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight | DTSGZML-62N-V-T/R vs DTSGZML-62K-Q-T/R |
DTSGZML-62R-V-B | Diptronics Manufacturing Inc | Check for Price | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight | DTSGZML-62N-V-T/R vs DTSGZML-62R-V-B |
DTSGZML-61N-Q-T/R | Diptronics Manufacturing Inc | Check for Price | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight | DTSGZML-62N-V-T/R vs DTSGZML-61N-Q-T/R |
DTSZML-62R-Q-B | Diptronics Manufacturing Inc | Check for Price | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight | DTSGZML-62N-V-T/R vs DTSZML-62R-Q-B |
DTSGZML-62N-V-T/R Frequently Asked Questions (FAQ)
-
The recommended PCB layout and land pattern can be found in the Diptronics Manufacturing Inc application note AN-001, which provides guidelines for optimal performance and thermal management.
-
The DTSGZML-62N-V-T/R has built-in overvoltage protection (OVP) and overcurrent protection (OCP) features. The OVP is set to 63V, and the OCP is set to 3.5A. In the event of an overvoltage or overcurrent condition, the device will automatically shut down to prevent damage.
-
The thermal resistance of the DTSGZML-62N-V-T/R is 2.5°C/W. The junction temperature (Tj) is calculated as Tj = Ta + (PD x θja), where Ta is the ambient temperature, PD is the power dissipation, and θja is the thermal resistance. It is recommended to keep the junction temperature below 125°C for optimal reliability.
-
Yes, the DTSGZML-62N-V-T/R is designed to meet the requirements of high-reliability applications. It is manufactured using a rigorous quality control process and is screened to ensure compliance with industry standards such as AEC-Q100 and MIL-STD-883.
-
The DTSGZML-62N-V-T/R should be stored in a dry, cool place away from direct sunlight. It is recommended to handle the device by the body, rather than the leads, to prevent damage. Electrostatic discharge (ESD) precautions should also be taken when handling the device.