Part Details for DTSA-65R-V by APEM Inc
Results Overview of DTSA-65R-V by APEM Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DTSA-65R-V Information
DTSA-65R-V by APEM Inc is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for DTSA-65R-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Switches | 316 |
|
RFQ |
Part Details for DTSA-65R-V
DTSA-65R-V CAD Models
DTSA-65R-V Part Data Attributes
|
DTSA-65R-V
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
DTSA-65R-V
APEM Inc
Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | ||
Actuator Length | 0.229 inch | |
Actuator Travel | 0.254 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 7.1882 mm | |
Body Height | 6.5532 mm | |
Body Length or Diameter | 7.4168 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 3.04 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 4 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
Alternate Parts for DTSA-65R-V
This table gives cross-reference parts and alternative options found for DTSA-65R-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTSA-65R-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DTSAMG-61R-S-Q | APEM Inc | Check for Price | Keypad Switch, SPST, 0.05A, 12VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-right Angle | DTSA-65R-V vs DTSAMG-61R-S-Q |
DTSAMG-62K-S-Q | APEM Inc | Check for Price | Keypad Switch, SPST, 0.05A, 12VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-right Angle | DTSA-65R-V vs DTSAMG-62K-S-Q |
DTST-61Y-S-V | APEM Inc | Check for Price | Keypad Switch, 0.5A, 12VDC, Solder Terminal, Through Hole-straight | DTSA-65R-V vs DTST-61Y-S-V |
DTSG-66K-S-V | APEM Inc | Check for Price | Keypad Switch, SPST, 0.05A, 12VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | DTSA-65R-V vs DTSG-66K-S-V |
DTST-63R-Q | APEM Inc | Check for Price | Keypad Switch, 0.5A, 12VDC, Solder Terminal, Through Hole-straight | DTSA-65R-V vs DTST-63R-Q |
DTST-63N-S-V | APEM Inc | Check for Price | Keypad Switch, 0.5A, 12VDC, Solder Terminal, Through Hole-straight | DTSA-65R-V vs DTST-63N-S-V |
DTST-61R-S-V | APEM Inc | Check for Price | Keypad Switch, 0.5A, 12VDC, Solder Terminal, Through Hole-straight | DTSA-65R-V vs DTST-61R-S-V |
DTSAMG-644R-S-Q | APEM Inc | Check for Price | Keypad Switch, SPST, 0.05A, 12VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-right Angle | DTSA-65R-V vs DTSAMG-644R-S-Q |
TA3-3R3K-V-T/R | APEM Inc | Check for Price | Keypad Switch, 0.0015A, 5VDC, Solder Terminal, Surface Mount-right Angle | DTSA-65R-V vs TA3-3R3K-V-T/R |
TA3-4W2K-Q-T/R | APEM Inc | Check for Price | Keypad Switch, 0.0015A, 5VDC, Solder Terminal, Surface Mount-right Angle | DTSA-65R-V vs TA3-4W2K-Q-T/R |