Part Details for DTS24H11-02SD by TE Connectivity
Results Overview of DTS24H11-02SD by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DTS24H11-02SD Information
DTS24H11-02SD by TE Connectivity is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DTS24H11-02SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS24H11-02SD-ND
|
DigiKey | DTS24H11-02SD Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$410.2410 | Buy Now |
DISTI #
YDTS24H11-02SD0000
|
Avnet Americas | - Bulk (Alt: YDTS24H11-02SD0000) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$160.5480 / $375.6786 | Buy Now |
DISTI #
571-DTS24H11-02SD
|
Mouser Electronics | Circular MIL Spec Connector DTS24H11-02SD YDTS24H11-02SD0000 RoHS: Compliant | 0 |
|
$423.8600 | Order Now |
DISTI #
DCHDTS24H11-02SD
|
Heilind Electronics | DTS24H11-02SD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DTS24H11-02SD RoHS: Compliant | 0 |
|
$394.7100 / $1,128.7700 | Buy Now |
DISTI #
DCHDTS24H11-02SD
|
Interstate Connecting Components | DTS24H11-02SD | 0 |
|
Buy Now | |
|
Master Electronics | DTS24H11-02SD RoHS: Compliant | 0 |
|
$394.7100 / $1,128.7700 | Buy Now |
Part Details for DTS24H11-02SD
DTS24H11-02SD CAD Models
DTS24H11-02SD Part Data Attributes
|
DTS24H11-02SD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24H11-02SD
TE Connectivity
MIL Series Connector, 2 Contact(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | D | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for DTS24H11-02SD
This table gives cross-reference parts and alternative options found for DTS24H11-02SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24H11-02SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ACT24JB02JD | TE Connectivity | Check for Price | MIL Series Connector, 2 Contact(s), Composite, Female, Crimp Terminal, Receptacle | DTS24H11-02SD vs ACT24JB02JD |
D38999/24MB2JD | Amphenol Corporation | Check for Price | MIL Series Connector, 2 Contact(s), Composite, Female, Crimp Terminal, Receptacle | DTS24H11-02SD vs D38999/24MB2JD |
D38999/24GB2SD | TE Connectivity | Check for Price | MIL Series Connector | DTS24H11-02SD vs D38999/24GB2SD |
D38999/24MB02SD | TE Connectivity | Check for Price | 2 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | DTS24H11-02SD vs D38999/24MB02SD |
D38999/24CB2SZ | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 2 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | DTS24H11-02SD vs D38999/24CB2SZ |
D38999/24JB02SD | TE Connectivity | Check for Price | 2 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | DTS24H11-02SD vs D38999/24JB02SD |
D38999/24KB2JD | Amphenol Corporation | Check for Price | MIL Series Connector, 2 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | DTS24H11-02SD vs D38999/24KB2JD |
D38999/24JB2SD | TE Connectivity | Check for Price | MIL Series Connector | DTS24H11-02SD vs D38999/24JB2SD |