Part Details for DTO025CR5000FTE3 by Vishay Intertechnologies
Results Overview of DTO025CR5000FTE3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DTO025CR5000FTE3 Information
DTO025CR5000FTE3 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for DTO025CR5000FTE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y0871
|
Newark | Dto 25 C U5 1% Tu50 E3 |Vishay DTO025CR5000FTE3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0900 / $3.6200 | Buy Now |
DISTI #
DTO025CR5000FTE3
|
Avnet Americas | SMD Chip Resistor, 500 MOhm, ? 1%, 25 W, Thick Film, Power - Rail/Tube (Alt: DTO025CR5000FTE3) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$3.3024 / $3.5476 | Buy Now |
DISTI #
72-DTO025CR5000FTE3
|
Mouser Electronics | Thick Film Resistors - SMD .5 OHM 1% 150PPM 25W RoHS: Compliant | 0 |
|
$4.3000 / $7.9400 | Order Now |
DISTI #
DTO025CR5000FTE3
|
TTI | Thick Film Resistors - SMD .5 OHM 1% 150PPM 25W RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$3.2800 / $3.6900 | Buy Now |
DISTI #
DTO025CR5000FTE3
|
Avnet Abacus | SMD Chip Resistor 500 MOhm 1 25 W Thick Film Power (Alt: DTO025CR5000FTE3) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DTO025CR5000FTE3
DTO025CR5000FTE3 CAD Models
DTO025CR5000FTE3 Part Data Attributes
|
DTO025CR5000FTE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DTO025CR5000FTE3
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Terminal Finish | MATTE TIN OVER NICKEL |