Part Details for DTC144EET1H by onsemi
Results Overview of DTC144EET1H by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DTC144EET1H Information
DTC144EET1H by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for DTC144EET1H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DTC144EET1H-ND
|
DigiKey | TRANS PREBIAS Min Qty: 3122 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1116000 In Stock |
|
$0.1000 | Buy Now |
DISTI #
86113632
|
Verical | DTC144EET1H Min Qty: 3247 Package Multiple: 1 Date Code: 1001 | Americas - 1116000 |
|
$0.1155 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 50V, NPN RoHS: Compliant Status: Obsolete Min Qty: 1 | 1116000 |
|
$0.0573 / $0.0924 | Buy Now |
Part Details for DTC144EET1H
DTC144EET1H CAD Models
DTC144EET1H Part Data Attributes
|
DTC144EET1H
onsemi
Buy Now
|
Compare Parts:
DTC144EET1H
onsemi
|
Samacsys Manufacturer | onsemi |