Part Details for DTC143ZSATP by ROHM Semiconductor
Results Overview of DTC143ZSATP by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DTC143ZSATP Information
DTC143ZSATP by ROHM Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for DTC143ZSATP
DTC143ZSATP CAD Models
DTC143ZSATP Part Data Attributes
|
DTC143ZSATP
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTC143ZSATP
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SPT, SC-72, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-72 | |
Package Description | SPT, SC-72, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 10 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.3 V |
Alternate Parts for DTC143ZSATP
This table gives cross-reference parts and alternative options found for DTC143ZSATP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC143ZSATP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN1206 | Toshiba America Electronic Components | Check for Price | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, MINI, 2-4E1A, 3 PIN, BIP General Purpose Small Signal | DTC143ZSATP vs RN1206 |
KSR1214 | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92S, 3 PIN | DTC143ZSATP vs KSR1214 |
DTC143ZSA | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | DTC143ZSATP vs DTC143ZSA |
2SC4133 | SANYO Electric Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SPA, 3 PIN | DTC143ZSATP vs 2SC4133 |
DTC143ZSA | Taiwan Semiconductor | Check for Price | Small Signal Bipolar Transistor | DTC143ZSATP vs DTC143ZSA |
DTC143ZSATP Frequently Asked Questions (FAQ)
-
ROHM recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness and a thermal relief pattern are also recommended.
-
To ensure reliable operation, follow the recommended operating temperature range (Ta = -40°C to 125°C), and consider derating the device's power dissipation according to the ambient temperature. Additionally, ensure good thermal design and heat dissipation on the PCB.
-
The maximum allowable voltage on the input pins is the voltage rating of the device (VCC + 0.5V) or 6.5V, whichever is lower. Exceeding this voltage may cause damage to the device.
-
Handle the device with ESD-protective equipment, such as wrist straps, mats, and bags. During assembly, ensure that the PCB and components are properly grounded, and use ESD-protective packaging and storage materials.
-
Store the device in a dry, cool place (temperature range: 5°C to 30°C, humidity: 60% or less) away from direct sunlight and moisture. Avoid storing the device in environments with high temperatures, humidity, or exposure to chemicals.