Part Details for DTC124EM3T5G by onsemi
Results Overview of DTC124EM3T5G by onsemi
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DTC124EM3T5G Information
DTC124EM3T5G by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for DTC124EM3T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X8809
|
Newark | Brt Transistor, 50V, 22K/22Kohm, Sot-723, Transistor Polarity:Single Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:100Ma, Base Input Resistor R1:-, No. Of Pins:3 Pin Rohs Compliant: Yes |Onsemi DTC124EM3T5G RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0560 | Buy Now |
DISTI #
45J0687
|
Newark | Brt Transistor, 50V, 22K/22Kohm, Sot-723, Transistor Polarity:Single Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:100Ma, Base Input Resistor R1:-, No. Of Pins:3 Pin Rohs Compliant: Yes |Onsemi DTC124EM3T5G RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0480 | Buy Now |
DISTI #
DTC124EM3T5GOSCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT723 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6235 In Stock |
|
$0.0284 / $0.2800 | Buy Now |
DISTI #
DTC124EM3T5G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-723 T/R - Tape and Reel (Alt: DTC124EM3T5G) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0275 / $0.0293 | Buy Now |
DISTI #
863-DTC124EM3T5G
|
Mouser Electronics | Digital Transistors 100mA 50V BRT NPN RoHS: Compliant | 12151 |
|
$0.0310 / $0.2500 | Buy Now |
DISTI #
E02:0323_00295577
|
Arrow Electronics | Trans Digital BJT NPN 50V 0.1A 600mW 3-Pin SOT-723 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks Date Code: 2425 | Europe - 8000 |
|
$0.0281 / $0.0414 | Buy Now |
|
Onlinecomponents.com | Trans Digital BJT NPN 50V 100mA Automotive 3-Pin SOT-723 T/R RoHS: Compliant | 0 |
|
$0.0262 / $0.0301 | Buy Now |
DISTI #
85981956
|
Verical | Trans Digital BJT NPN 50V 0.1A 600mW 3-Pin SOT-723 T/R RoHS: Compliant Min Qty: 8043 Package Multiple: 1 Date Code: 0701 | Americas - 320000 |
|
$0.0466 | Buy Now |
DISTI #
88758544
|
Verical | Trans Digital BJT NPN 50V 0.1A 600mW 3-Pin SOT-723 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 | Americas - 8000 |
|
$0.0491 | Buy Now |
|
Bristol Electronics | 4796 |
|
RFQ |
Part Details for DTC124EM3T5G
DTC124EM3T5G CAD Models
DTC124EM3T5G Part Data Attributes
|
DTC124EM3T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
DTC124EM3T5G
onsemi
NPN Bipolar Digital Transistor (BRT), SOT-723 3 LEAD, 8000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-723 3 LEAD | |
Package Description | CASE 631AA-01, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 631AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for DTC124EM3T5G
This table gives cross-reference parts and alternative options found for DTC124EM3T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC124EM3T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DDTC124EUA-7-F | Diodes Incorporated | $0.0558 | Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | DTC124EM3T5G vs DDTC124EUA-7-F |
DTC124XM3T5G | onsemi | Check for Price | NPN Bipolar Digital Transistor (BRT), SOT-723 3 LEAD, 8000-REEL | DTC124EM3T5G vs DTC124XM3T5G |
DTC124EM3T5G Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or heat sink to dissipate heat efficiently.
-
Ensure proper heat sinking, use a thermal interface material, and follow the recommended PCB layout. Also, consider derating the device's current handling capability at high temperatures.
-
The maximum allowable voltage on the gate pin is ±20V, but it's recommended to keep it within ±15V to ensure reliable operation and prevent damage.
-
Yes, but be aware of the device's switching characteristics and ensure that the switching frequency is within the recommended range. Also, consider the device's parasitic capacitance and inductance.
-
Use ESD protection devices, such as TVS diodes or ESD arrays, and follow proper handling and storage procedures to prevent ESD damage.